Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479787233A
Order Code2894665
Product RangeWE-PMI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | zł3.620 |
50+ | zł2.920 |
250+ | zł2.380 |
500+ | zł2.210 |
1500+ | zł2.060 |
3000+ | zł1.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
zł18.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479787233A
Order Code2894665
Product RangeWE-PMI Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.6A
Inductor ConstructionShielded
Saturation Current (Isat)400mA
Product RangeWE-PMI Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.1ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
WE-PMI Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.6A
Saturation Current (Isat)
400mA
Inductor Case / Package
-
DC Resistance Max
0.1ohm
Product Length
2.5mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024
Product traceability