Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479887268A
Order Code3517448
Product RangeWE-PMI Series
Technical Datasheet
365 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | zł4.050 |
50+ | zł3.600 |
250+ | zł3.310 |
500+ | zł3.070 |
1500+ | zł2.860 |
3000+ | zł2.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
zł20.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479887268A
Order Code3517448
Product RangeWE-PMI Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)950mA
Inductor ConstructionShielded
Saturation Current (Isat)300mA
Product RangeWE-PMI Series
Inductor Case / Package-
DC Resistance Max0.325ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
WE-PMI Series
DC Resistance Max
0.325ohm
Product Length
2.5mm
Product Height
1mm
RMS Current (Irms)
950mA
Saturation Current (Isat)
300mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000022
Product traceability