Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744912168
Order Code2431630
Product RangeWE-CAIR Series
Technical Datasheet
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744912168
Order Code2431630
Product RangeWE-CAIR Series
Technical Datasheet
Inductance68nH
RMS Current (Irms)2.5A
Product RangeWE-CAIR Series
Inductance Tolerance± 5%
DC Resistance Max8200µohm
Self Resonant Frequency1.5GHz
Product Length4.83mm
Product Width3.81mm
Product Height4.2mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
68nH
Product Range
WE-CAIR Series
DC Resistance Max
8200µohm
Product Length
4.83mm
Product Height
4.2mm
RMS Current (Irms)
2.5A
Inductance Tolerance
± 5%
Self Resonant Frequency
1.5GHz
Product Width
3.81mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01