Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744917075
Order Code3813025
Product RangeWE-KI HC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | zł2.300 | 
| 50+ | zł1.860 | 
| 250+ | zł1.510 | 
| 500+ | zł1.410 | 
| 1500+ | zł1.310 | 
| 3000+ | zł1.280 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
zł11.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744917075
Order Code3813025
Product RangeWE-KI HC Series
Technical Datasheet
Inductance7.5nH
DC Resistance Max0.08ohm
Self Resonant Frequency5.3GHz
DC Current Rating1.3A
Inductor Case / Package0603 [1608 Metric]
Product RangeWE-KI HC Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.7mm
Product Width1.1mm
Product Height0.9mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
7.5nH
Self Resonant Frequency
5.3GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
1.1mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.08ohm
DC Current Rating
1.3A
Product Range
WE-KI HC Series
Inductor Construction
Unshielded
Product Length
1.7mm
Product Height
0.9mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
Product traceability