Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7461066
Order Code1821307
Product RangeREDCUBE WP-RAFU
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7461066
Order Code1821307
Product RangeREDCUBE WP-RAFU
Technical Datasheet
Tab Size - Metric-
Tab Size - Imperial-
Terminal MaterialBrass
Mounting Hole Dia-
Terminal PlatingTin
Contact PlatingTin Plated Contacts
Contact MaterialCopper
Product RangeREDCUBE WP-RAFU
SVHCLead (27-Jun-2018)
Product Overview
The 7461066 is a right-angle Power Element with M3 threaded-hole full plain pin-plate. It is made of copper-zinc-lead alloy with tin-plated finish. Using the press-fit elements, currents of up to approximately 300A can be transferred to the PCB.
- 250N Insertion force per pin
- 0.5 Nm Tightening torque
Applications
Industrial
Technical Specifications
Tab Size - Metric
-
Terminal Material
Brass
Terminal Plating
Tin
Contact Material
Copper
SVHC
Lead (27-Jun-2018)
Tab Size - Imperial
-
Mounting Hole Dia
-
Contact Plating
Tin Plated Contacts
Product Range
REDCUBE WP-RAFU
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0039