Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7471266
Order Code3757667
Product RangeWA-MTAB
Tab Size - Metric6.35mm x 0.8mm
Tab Size - Imperial0.25" x 0.032"
Terminal MaterialBrass
Mounting Hole Dia1.5mm
Terminal PlatingTin
Product RangeWA-MTAB
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Tab Size - Metric
6.35mm x 0.8mm
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (17-Jan-2022)
Tab Size - Imperial
0.25" x 0.032"
Mounting Hole Dia
1.5mm
Product Range
WA-MTAB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001