Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7471286
Order Code3757670
Product RangeWA-MTAB
Tab Size - Metric5.2mm x 0.51mm
Tab Size - Imperial0.205" x 0.02"
Terminal MaterialBrass
Mounting Hole Dia1.3mm
Terminal PlatingTin
Product RangeWA-MTAB
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Tab Size - Metric
5.2mm x 0.51mm
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (17-Jan-2022)
Tab Size - Imperial
0.205" x 0.02"
Mounting Hole Dia
1.3mm
Product Range
WA-MTAB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006