Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760806400
Order Code2114261
Product RangeWE-PFC Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760806400
Order Code2114261
Product RangeWE-PFC Series
Technical Datasheet
Power Rating250W
Product RangeWE-PFC Series
DC Current Rating3A
Primary Inductance180µH
DC Resistance Max0.078ohm
Turns Ratio9:1
Technical Specifications
Power Rating
250W
DC Current Rating
3A
DC Resistance Max
0.078ohm
Product Range
WE-PFC Series
Primary Inductance
180µH
Turns Ratio
9:1
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108