Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438322022
Order Code3551665
Product RangeWE-MAIA Series
Technical Datasheet
598 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | zł7.720 |
50+ | zł6.080 |
250+ | zł5.400 |
500+ | zł5.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
zł38.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438322022
Order Code3551665
Product RangeWE-MAIA Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.34A
Inductor ConstructionShielded
Saturation Current (Isat)2.2A
Product RangeWE-MAIA Series
Inductor Case / Package-
Power Inductor Case2.5mm x 2mm x 0.8mm
DC Resistance Max0.302ohm
Inductance Tolerance± 30%
Product Length2.5mm
Product Width2mm
Product Height0.8mm
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
WE-MAIA Series
Power Inductor Case
2.5mm x 2mm x 0.8mm
Inductance Tolerance
± 30%
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.34A
Saturation Current (Isat)
2.2A
Inductor Case / Package
-
DC Resistance Max
0.302ohm
Product Length
2.5mm
Product Height
0.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027
Product traceability