Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78439346056
Order Code3953395
Product RangeWE-XHMA Series
Technical Datasheet
670 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł14.010 |
10+ | zł12.830 |
50+ | zł11.860 |
100+ | zł11.060 |
200+ | zł10.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł14.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78439346056
Order Code3953395
Product RangeWE-XHMA Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)6.9A
Inductor ConstructionShielded
Saturation Current (Isat)12.1A
Product RangeWE-XHMA Series
Inductor Case / Package-
DC Resistance Max0.015ohm
Inductance Tolerance± 20%
Product Length6.65mm
Product Width6.45mm
Product Height5.2mm
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
WE-XHMA Series
DC Resistance Max
0.015ohm
Product Length
6.65mm
Product Height
5.2mm
RMS Current (Irms)
6.9A
Saturation Current (Isat)
12.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.45mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000613
Product traceability