Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No860040274004
Order Code2533638
Product RangeWCAP-ATUL Series
Technical Datasheet
455 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | zł1.530 |
10+ | zł1.330 |
50+ | zł1.140 |
200+ | zł1.000 |
400+ | zł0.890 |
800+ | zł0.750 |
Price for:Each
Minimum: 1
Multiple: 1
zł1.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No860040274004
Order Code2533638
Product RangeWCAP-ATUL Series
Technical Datasheet
Capacitance470µF
Voltage(DC)10V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature6000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing3.5mm
Product Diameter8mm
Product Length-
Product Width-
Product Height11.5mm
Product RangeWCAP-ATUL Series
ESR-
Ripple Current600mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
470µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
6000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
8mm
Product Width
-
Product Range
WCAP-ATUL Series
Ripple Current
600mA
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
10V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
3.5mm
Product Length
-
Product Height
11.5mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00101
Product traceability