Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No960400010
Order Code2987750
Product RangeWA-SPARO
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No960400010
Order Code2987750
Product RangeWA-SPARO
Technical Datasheet
Spacer MaterialNylon (Polyamide)
Outer Diameter4mm
Inner Diameter2.2mm
Overall Length40mm
Spacer TypeRound
Product RangeWA-SPARO
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Spacer Material
Nylon (Polyamide)
Inner Diameter
2.2mm
Spacer Type
Round
SVHC
No SVHC (14-Jun-2023)
Outer Diameter
4mm
Overall Length
40mm
Product Range
WA-SPARO
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000444