Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł24,931.760 |
Product Information
Product Overview
EK-V7-VC707-G-J is an AMD Virtex 7 FPGA VC707 evaluation kit. It is a full-featured, highly-flexible, high-speed serial base platform using the Virtex 7 XC7VX485T-2FFG1761C and includes basic components of hardware, design tools, IP and pre-verified reference designs for system designs that demand high-performance, serial connectivity and advanced memory interfacing. The included pre-verified reference designs and industry-standard FPGA Mezzanine Connectors (FMC) allow scaling and customization with daughter cards. It is a 40Gb/s connectivity platform for high-bandwidth and high-performance applications using Virtex 7 VX485T FPGAs.
- Supports embedded processing with MicroBlaze, soft 32bit RISC
- Enabling serial connectivity with PCIe Gen2x8, SFP+ and SMA Pairs, UART, IIC
- Advanced memory interface with 1GB DDR3 SODIM Memory up to 800MHz / 1600Mbps
- Develop networking applications with 10-100-1000Mbps Ethernet (GMII, RGMII and SGMII)
- Onboard JTAG configuration circuitry to enable configuration over USB
- Gigabit Ethernet GMII, RGMII and SGMII, SFP+ transceiver connector, UART To USB bridge
- 1GB DDR3 SODIMM 800MHz / 1600Mbps, 128MB linear BPI Flash for PCIe configuration, SD Card Slot
- 700 I/O pins, 5X push buttons, 8X DIP switches, rotary encoder switch (3 I/O) control and I/O
- 12V wall adapter or ATX, voltage and current measurement capability
- HDMI video OUT, 2 x16 LCD display, 8X LEDs
Contents
VC707 evaluation board, AMS 101 evaluation card, Micro USB cable, Programmable MEMS oscillators, Full seat Vivado™ Design suite design edition, Ethernet cable, Mini USB cable.
Warnings
Warranty Information: Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.
Notes
Non-Cancellable & Non-Returnable (NCNR). Product is for the Japanese market & not supplied with a power adaptor/cord. Warranty of 90 Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Xilinx
Virtex-7
-
Eval Board XC7VX485T-2FFG1761C, AMS 101 Eval Card, USB Cables, Vivado® Design Suite, Ethernet Cable
No SVHC (15-Jan-2018)
-
FPGA
XC7VX485T-2FFG1761
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate