Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoFCM400PS24
Order Code1821417
Product RangeFCM400 Series
Technical Datasheet
73 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł1,364.660 |
| 5+ | zł1,323.730 |
Price for:Each
Minimum: 1
Multiple: 1
zł1,364.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoFCM400PS24
Order Code1821417
Product RangeFCM400 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1Outputs
Output Power Max400W
Output Voltage - Output 124VDC
Output Current - Output 116.6A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min80V
Input Voltage AC Max275V
Input Voltage VAC80V AC to 275V AC
Power Supply Output TypeFixed
Product RangeFCM400 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
FCM400PS24 is an AC-DC power supply. Safety approvals include IEC60950-1 CB report, UL60950-1, EN60950-1, IEC62368-1 CB report, UL62368-1, EN62368-1, IEC60601-1 CB report, CSA 22.2 No.60601-1, ANSI/AAMI, ES60601-1, TUV60601-1, including risk management, UKCA meets all applicable directives and legislation.
- IT and medical approvals
- 80 to 275V AC operation
- Low noise fan, screw terminals
- 5V standby, AC OK and remote on/off
- 3 year warranty
- 24V output voltage
- 16.6A continuous, 25A peak output current
- 5V / 0.5A standby supply voltage, 400W continuous, 600W peak output power
- Operating temperature range from -10°C to +70°C
- 85% typical efficiency
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
400W
Output Current - Output 1
16.6A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
275V
Power Supply Output Type
Fixed
SVHC
No SVHC (17-Jan-2023)
No. of Outputs
1Outputs
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
80V
Input Voltage VAC
80V AC to 275V AC
Product Range
FCM400 Series
Alternatives for FCM400PS24
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8