Product Information
Alternatives for JVA151500S05-D
2 Products Found
Product Overview
The JVA15 and JVA40 series is a new type of product for renewable energy, electric vehicles and industrial applications that require fully encapsulated DC-DC converters with either PCB or DIN rail mount versions. All models accept an ultra-wide input range from 200V to 1500VDC that is common in a number of renewable energy, electric vehicles and industrial applications. They provide a DC output with a choice of 12V, 15V or 24VDC and are available with either 15 or 40 Watts of output power. In addition, the JVA15 has a 5VDC output model with 10 Watts. All models provide a tightly regulated output and provide 4000VAC isolation for 60 seconds. The fully encapsulated modules have a plastic case, low profile and offer PCB pin connections for the standard models or screw terminals for the optional -D DIN Rail option. Both power ranges of the JVA series measure 4.92 x 2.95 x 1.57" (125 x 75 x 40mm), the optional DIN Rail mount models (-D) are 5.07 x 4.01 x 1.92" (129 x 102 x 49mm). The new JVA series have safety agency approvals per EN62109 for photovoltaic power systems and UL1741/CSA-C22.2 No. 107-1 for distributed energy resources. Both conducted and radiated EMI emissions meet EN55022 Class A limits with additional components.
- Renewable Energy and Industrial Applications
- Ultrawide Input Range - 200V to 1500VDC
- Fully Encapsulated PCB Mount & DIN Rail Versions
- DIN Rail Version. Option with Built In EMI Filter & 1500 VDC Fuse available (-DF)
- Operating Temperature -40°C to 70°C
- Remote On/Off
Technical Specifications
ITE
10W
5V
-
-
Fixed
800V
49mm
200V
JVA15 Series
8:1
1 Output
2A
-
4kV
DIN Rail
102mm
129mm
1.5kV
No SVHC (15-Jan-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate