Print Page
Product Information
ManufacturerXP POWER
Manufacturer Part NoLDU0716S500
Order Code2082734
Product RangeLDU
Technical Datasheet
Power Supply Applications-
Product RangeLDU
Output Power Max7W
Output Voltage Max14V
Output Current500mA
Dimming Control TypeAnalogue, PWM
DC / DC Converter MountingThrough Hole
DC / DC Converter Output TypeAdjustable
Input Voltage Min7V
Input Voltage Max16V
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Constant Current Output
- PWM & Analogue Dimming Control
- High Efficiency - up to 95%
- Open or Short Circuit LED Protection
- LED Drive Current up to 1000mA
- LED strings from 2V to 57V
- Remote On/Off
Applications
Power Management, DC/DC Converters, LED Lighting
Technical Specifications
Power Supply Applications
-
Output Power Max
7W
Output Current
500mA
DC / DC Converter Mounting
Through Hole
Input Voltage Min
7V
SVHC
No SVHC (15-Jan-2018)
Product Range
LDU
Output Voltage Max
14V
Dimming Control Type
Analogue, PWM
DC / DC Converter Output Type
Adjustable
Input Voltage Max
16V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018