Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWCM0012070727NJ00
Order Code3797588
Product RangeBWCM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 36000+ | zł0.200 |
Price for:Each (Supplied on Full Reel)
Minimum: 36000
Multiple: 36000
zł7,200.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWCM0012070727NJ00
Order Code3797588
Product RangeBWCM Series
Technical Datasheet
Inductance27nH
DC Resistance Max0.52ohm
Self Resonant Frequency3.5GHz
DC Current Rating280mA
Inductor Case Style1.19mm x 0.7mm x 0.66mm
Product RangeBWCM Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.19mm
Product Width0.7mm
Product Height0.66mm
SVHCTo Be Advised
Technical Specifications
Inductance
27nH
Self Resonant Frequency
3.5GHz
Inductor Case Style
1.19mm x 0.7mm x 0.66mm
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.7mm
SVHC
To Be Advised
DC Resistance Max
0.52ohm
DC Current Rating
280mA
Product Range
BWCM Series
Inductor Construction
Unshielded
Product Length
1.19mm
Product Height
0.66mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability