Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWCU00201212900M02
Order Code3773617
Product RangeBWCU-02 Series
Technical Datasheet
2,770 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | zł0.490 |
100+ | zł0.410 |
500+ | zł0.350 |
2500+ | zł0.290 |
4000+ | zł0.280 |
8000+ | zł0.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
zł4.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWCU00201212900M02
Order Code3773617
Product RangeBWCU-02 Series
Technical Datasheet
DC Current Rating330mA
Inductance-
Product RangeBWCU-02 Series
Impedance90ohm
Inductor Case / Package0805 [2012 Metric]
Product Length2.05mm
Product Width1.25mm
Product Height1.2mm
Qualification-
SVHCTo Be Advised
Technical Specifications
DC Current Rating
330mA
Product Range
BWCU-02 Series
Inductor Case / Package
0805 [2012 Metric]
Product Width
1.25mm
Qualification
-
Inductance
-
Impedance
90ohm
Product Length
2.05mm
Product Height
1.2mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability