Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | zł0.060 |
100+ | zł0.050 |
500+ | zł0.040 |
2500+ | zł0.020 |
5000+ | zł0.020 |
10000+ | zł0.010 |
Product Information
Product Overview
CC0402ZRY5V7BB473 is a CC series Multilayer Ceramic Chip Capacitor (MLCC) with Class 2, Y5V dielectric material used for general purpose and high capacitance applications. This capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). Suitable consumer electronics(tuners, television receivers, Video recorders, all types of cameras, mobile phones) applications.
- Capacitance value is 0.047µF
- Capacitance tolerance is -20%, +80%
- 0402 [1005 metric] capacitor case
- Voltage rating is 16V DC
- Operating temperature range from -30 to 85°C
- Insulation resistance (min) is 10Gohm
- High reliability with no polarity
Technical Specifications
0.047µF
0402 [1005 Metric]
Y5V
1.02mm
SMD
85°C
MSL 1 - Unlimited
16V
-20%, +80%
CC Series
0.5mm
-30°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for CC0402ZRY5V7BB473
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate