Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł12.660 |
5+ | zł11.730 |
10+ | zł10.720 |
20+ | zł10.420 |
40+ | zł10.090 |
100+ | zł9.500 |
Price for:Each
Minimum: 1
Multiple: 1
zł12.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoSWW450N
Order Code4695698
Technical Datasheet
Product Range-
Inductance10.2µH
Inductance Tolerance± 10%
DC Resistance Max0.065ohm
No. of Coils3 Coils
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor90@125kHz
AC Current Rating-
Product Length106mm
Product Width57mm
Product Height4.5mm
Inductor MountingBoard Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Product Range
-
Inductance Tolerance
± 10%
No. of Coils
3 Coils
Saturation Current (Isat)
-
Quality Factor
90@125kHz
Product Length
106mm
Product Height
4.5mm
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Inductance
10.2µH
DC Resistance Max
0.065ohm
No. of Layers
1 Layer
Self Resonant Frequency
-
AC Current Rating
-
Product Width
57mm
Inductor Mounting
Board Mount
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747