Print Page
18,130 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | zł0.440 |
100+ | zł0.300 |
500+ | zł0.240 |
2500+ | zł0.210 |
5000+ | zł0.170 |
10000+ | zł0.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
zł4.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoYC124-FR-07100RL
Order Code3952432
Product RangeYC Series
Technical Datasheet
Resistance100ohm
Network Circuit TypeIsolated
No. of Resistors4Resistors
Resistor Case / Package0804 [2010 Metric]
Resistor TerminalsConvex
Resistance Tolerance0
Voltage Rating25V
Power Rating per Resistor63mW
Temperature Coefficient± 200ppm/°C
Resistor TypeArray
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.5mm
Power Rating-
Product Length2mm
Product Width1mm
Product Height0.45mm
Product RangeYC Series
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (15-Jan-2019)
Product Overview
YC124-FR-07100RL is a YC series convex array chip resistor with lead-free terminations made by a thick film process. Internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The composition of the resistive element is a noble metal imbedded into a glass and covered by a second glass to prevent environmental influences. The resistor is laser-trimmed to the rated resistance value.
- Isolated 4 resistors
- Resistance value is 100 ohm with ±1% tolerance
- 0804 [2010 Metric] case size
- Temperature coefficient is ±200ppm/°C
- Voltage rating is 25V
- Operating temperature range from -55°C to 155°C
- AEC-Q200 qualified
- Integrated discrete chip resistors reduce PCB space
- High reliability and high stability
- Low assembly costs and saving of PCB space
Technical Specifications
Resistance
100ohm
No. of Resistors
4Resistors
Resistor Terminals
Convex
Voltage Rating
25V
Temperature Coefficient
± 200ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
0.5mm
Product Length
2mm
Product Height
0.45mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Network Circuit Type
Isolated
Resistor Case / Package
0804 [2010 Metric]
Resistance Tolerance
0
Power Rating per Resistor
63mW
Resistor Type
Array
Resistor Mounting
Surface Mount Device
Power Rating
-
Product Width
1mm
Product Range
YC Series
Operating Temperature Max
155°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002458
Product traceability