Print Page
Image is for illustrative purposes only. Please refer to product description.
259 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł44.230 |
5+ | zł43.130 |
10+ | zł42.030 |
20+ | zł39.840 |
50+ | zł39.040 |
Price for:Each
Minimum: 1
Multiple: 1
zł44.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYUASA
Manufacturer Part No1DH4-0T
Order Code1863685
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Cadmium
Battery Capacity4Ah
External Diameter32.1mm
Battery Size CodeD
External Height60.4mm
Battery TerminalsSolder Tab
Pack Quantity1
Battery Type / SizeD
Weight130g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Long Service Life, depending upon application up to 1000 charge/discharge cycles can be expected
Warnings
Batteries containing cadmium >0.002% by weight can only be used in limited applications such as emergency and alarm systems and medical equipment. Please review the EU Battery Directive 2006/66/EC and the EU Battery Regulation (EU) 2023/1542 to ensure your application is an acceptable one.
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
4Ah
Battery Size Code
D
Battery Terminals
Solder Tab
Battery Type / Size
D
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (17-Jan-2023)
Battery Technology
Nickel Cadmium
External Diameter
32.1mm
External Height
60.4mm
Pack Quantity
1
Weight
130g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Alternatives for 1DH4-0T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85073020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13