Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerYUASA
Manufacturer Part No3DH4-0LA4.
Order Code1863689
Technical Datasheet
Battery Voltage3.6V
Battery TechnologyNickel Cadmium
Battery Capacity4Ah
External Diameter32.3mm
Battery Size Code3 x D
Battery TerminalsWire Leads
External Height177mm
Pack Quantity1
External Depth32.5mm
Battery Type / SizeD x 3
Weight400g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
Alternatives for 3DH4-0LA4.
1 Product Found
Product Overview
The 3DH4-0LA4 is a 3.6V/4Ah high temperature Rechargeable Battery, lead-acid technology with single cell, wire-lead terminal and 3 x D battery size. Depending upon use up to 1000 charge/discharge cycles can be expected.
- High capacity
- Long service life
Applications
Power Management
Warnings
Batteries containing cadmium >0.002% by weight can only be used in limited applications such as emergency and alarm systems and medical equipment. Please review the EU Battery Directive 2006/66/EC and the EU Battery Regulation (EU) 2023/1542 to ensure your application is an acceptable one.
Technical Specifications
Battery Voltage
3.6V
Battery Capacity
4Ah
Battery Size Code
3 x D
External Height
177mm
External Depth
32.5mm
Weight
400g
Battery NEDA Code
-
Product Range
-
Battery Technology
Nickel Cadmium
External Diameter
32.3mm
Battery Terminals
Wire Leads
Pack Quantity
1
Battery Type / Size
D x 3
Battery IEC Code
-
Battery Compliance
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85073020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4