Print Page
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | zł554.090 |
5+ | zł523.620 |
10+ | zł493.150 |
Price for:Each
Minimum: 1
Multiple: 1
zł554.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYUASA
Manufacturer Part NoNP17-12I.
Order Code627057
Product RangeNP Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity17Ah
Battery Size Code-
External Height167mm
Battery TerminalsBolt
Pack Quantity1
External Width76mm
External Depth181mm
Battery Type / SizeLead-Acid
Weight6.1kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeNP Series
Product Overview
The NP17-12I from Yuasa is a valve regulated lead acid battery with female threaded terminal/bolt terminals.
- UL.94:HB recognized ABS case material
- Nominal battery voltage is 12V
- 17Ah capacity at 20hr rate to 1.75VPC
- Standard dimension of 181mm x 76mm x 167mm (L x W x H)
- Charging temperature range from -15°C to 50°C
- Discharging temperature range from -20°C to 60°C
- Battery weight is 6.1Kg
- 5 years life at 20°C
Applications
Industrial, Portable Devices, Consumer Electronics, Industrial
Warnings
Not for sale in the EU
Notes
Batteries must be recycled at the end of life in accordance with local, national laws and regulations.
Technical Specifications
Battery Voltage
12V
Battery Capacity
17Ah
External Height
167mm
Pack Quantity
1
External Depth
181mm
Weight
6.1kg
Battery NEDA Code
-
Product Range
NP Series
Battery Technology
Lead Acid
Battery Size Code
-
Battery Terminals
Bolt
External Width
76mm
Battery Type / Size
Lead-Acid
Battery IEC Code
-
Battery Compliance
-
Alternatives for NP17-12I.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85072020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.1
UN Hazard Code:2800