Print Page
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerYUASA
Manufacturer Part NoNP2-12
Order Code150661
Product RangeNP
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity2Ah
Battery Size Code-
External Height89mm
Battery TerminalsQuick Connect
External Width20mm
Pack Quantity1
External Depth150mm
Battery Type / Size-
Weight0.7kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeNP
Product Overview
The NP2-12 from Yuasa is a valve regulated lead acid battery with quick connect terminals. This battery provides fast recovery from discharge, electrolyte suspension system, gas recombination, superior energy density, lead calcium grids for extended life and low maintenance.
- Nominal battery voltage is 12V
- 2Ah capacity at 20hr rate to 1.75VPC
- Standard dimension of 150mm x 20mm x 89mm (L x W x H)
- Charging temperature range from -15°C to 50°C
- Discharging temperature range from -20°C to 60°C
- Battery weight is 0.7Kg
- Can be used in any orientation
Applications
Industrial, Portable Devices, Consumer Electronics, Industrial
Contents
Battery only
Warnings
Not for sale in the EU
Technical Specifications
Battery Voltage
12V
Battery Capacity
2Ah
External Height
89mm
External Width
20mm
External Depth
150mm
Weight
0.7kg
Battery NEDA Code
-
Product Range
NP
Battery Technology
Lead Acid
Battery Size Code
-
Battery Terminals
Quick Connect
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85072080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7
UN Hazard Code:2800