Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYUASA
Manufacturer Part NoY0.8-12.
Order Code2083820
Product RangeYucel Series
Technical Datasheet
364 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | zł80.180 |
5+ | zł79.380 |
10+ | zł78.580 |
20+ | zł77.770 |
50+ | zł76.210 |
Price for:Each
Minimum: 1
Multiple: 1
zł80.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYUASA
Manufacturer Part NoY0.8-12.
Order Code2083820
Product RangeYucel Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity800mAh
Battery Size Code-
Battery TerminalsConnector
External Height62mm
External Width25mm
Pack Quantity1
External Depth96mm
Battery Type / SizeLead-Acid
Weight340g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeYucel Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for Y0.8-12.
1 Product Found
Product Overview
The Y0.8-12 from Yuasa is a valve regulated lead acid battery with connector terminals.
- UL.94:HB recognized ABS case material
- Nominal battery voltage is 12V
- 0.8Ah capacity at 20hr rate to 1.75VPC
- Battery weight is 0.34Kg
- Charging temperature range from -15°C to 50°C
- Discharging temperature range from -20°C to 60°C
- 5 years life at 20°C
Applications
Industrial
Contents
Battery only
Warnings
Not for sale in the EU
Notes
Batteries must be recycled at the end of life in accordance with local, national laws and regulations.
Technical Specifications
Battery Voltage
12V
Battery Capacity
800mAh
Battery Terminals
Connector
External Width
25mm
External Depth
96mm
Weight
340g
Battery NEDA Code
-
Product Range
Yucel Series
Battery Technology
Lead Acid
Battery Size Code
-
External Height
62mm
Pack Quantity
1
Battery Type / Size
Lead-Acid
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85072020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35
UN Hazard Code:2800