Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | zł792.430 |
Price for:Each
Minimum: 1
Multiple: 1
zł792.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerZORTRAX
Manufacturer Part NoHEPA COVER 200
Order Code4204661
Technical Datasheet
Filament Diameter1.75mm
Layer Thickness / Resolution-
Supported Printing MaterialsABS
Build Volume200mm x 200mm x 180mm
Nozzle Diameter0.4mm
3D Print Speed Max-
Input Voltage VAC240V
Power Rating320W
ConnectivityEthernet, USB, WiFi
File Input FormatsSTL, OBJ, DXF, 3MF, PLY
Printer Software3DPrinterOS
Supported OS-
Product Range-
SVHCTo Be Advised
Product Overview
HEPA COVER 200 is a filtering device compatible with Zortrax M200 and Zortrax M200 Plus 3D printers. It keeps the temperature stable inside the printing chamber to reduce the warping of ABS-based materials. Built-in carbon filter gets rid of unpleasant odours released in the 3D printing process while HEPA filter catches over 99% of 3D printing emissions, including ultra-fine particles.
- Maintains stable temperature inside the printing chamber to reduce warping of ABS-based materials
- Carbon filter eliminates unpleasant smells
- Electric fan with regulated speed
- 100 to 240V, 0.7A, 50/60Hz AC input
- Power supply parameters are 12VDC, 0.5A (min)
- Maximum power consumption is 6W
- Carbon odour reduction filter
- HEPA particle reduction filter
- Filtration efficiency is 99.5%
- Dimension (W x D x H) is 426 x 357 x 230mm (with filtering module)
Contents
Zortrax HEPA cover, Filter module (electric fan with regulated speed, HEPA filter, carbon filter), Power supply unit, Front door, User’s manual.
Technical Specifications
Filament Diameter
1.75mm
Supported Printing Materials
ABS
Nozzle Diameter
0.4mm
Input Voltage VAC
240V
Connectivity
Ethernet, USB, WiFi
Printer Software
3DPrinterOS
Product Range
-
Layer Thickness / Resolution
-
Build Volume
200mm x 200mm x 180mm
3D Print Speed Max
-
Power Rating
320W
File Input Formats
STL, OBJ, DXF, 3MF, PLY
Supported OS
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:84213985
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.5