Proszę mnie powiadomić, gdy produkt ten będzie ponownie dostępny w magazynie.
| Ilość | Cena (bez VAT) |
|---|---|
| 1+ | 36 587,400 zł |
Informacje o produkcie
Specyfikacja
RTH-BNDL is a RTH series complete handheld oscilloscope bundle containing RTH1004 oscilloscope and RTH-PK1 application bundle. The RTH1004 oscilloscope is a 4-channel, 40 MHz bandwidth, and 5 GSa/s real-time sampling with deep memory and fully isolated inputs for safe, accurate measurements. Ideal for power electronics, industrial systems, and embedded design debugging. Key features include advanced triggering, FFT, mask testing, protocol decoding, and waveform math. The high-resolution capacitive touchscreen offers intuitive operation, while USB, LAN, and optional Wi-Fi provide flexible connectivity. The bundle also includes essential accessories such as probes, power adapter, carry case, and analysis software, delivering a ready-to-use, all-in-one solution for mobile signal analysis and troubleshooting.
- Up to 500Kpts memory depth
- 10bit ADC, excellent sensitivity: 2mV/div to 100V/div, up to 200V offset compensation range
- Excellent readability and crystal clear signals: 7", 800 x 480 pixel capacitive touch display
- Multifunction wheel for easy parameter adjustment
- 37 automatic measurement functions
- Full operation via touch panel or keypad
- IP51 housing that meets military environmental requirements
- Serial protocol decoding (e.g., I²C, SPI, UART, CAN, LIN)
- Battery-powered with long operating life
- CAT III 1000 V / CAT IV 600 V rated for safe field measurements
Zawartość
Handheld oscilloscope, RTH-B244 500MHz bandwidth upgrade, RTH-K1 I2C/SPI trigger & decode, RTH-K2 UART/RS232 trigger & decode, RTH-K3 CAN/LIN trigger & decode, RTH-K9 CAN-FD trigger & decode, RTH-K10 SENT trigger & decode, RTH-K15 history & segmented memory, RTH-K18 spectrum analysis for RTH, RTH-K19 advanced trigger functionality, RTH-K33 frequency counter, RTH-K34 harmonic analysis for RTH, RTH-K38 user scripting, RTH-K201 web interface remote control.
Uwagi
Take advantage of the R&S Essential promo — now at 40% off, valid until 31 March 2026.
Specyfikacje techniczne
RTH Series
500MHz
500 kpts
TFT LCD kolorowy
3 lata
No SVHC (21-Jan-2025)
4 analogowe
5GSPS
700ps
Oscyloskop ręczny RTH1004, RTH-K1/K2/K3/K9/K10/K15/K18/K19/K33/K34/K38/K201
-
Dokumentacja techniczna (1)
Produkty powiązane
Znaleziono 4 produktów
Ustawodawstwo i kwestie dotyczące ochrony środowiska
Kraj, w którym odbył się ostatni istotny etap procesu produkcjiKraj pochodzenia:Czech Republic
Kraj, w którym odbył się ostatni istotny etap procesu produkcji
RoHS
Świadectwo zgodności produktu