Product Information
Product Overview
ARF7509A is an cable replacement pack with 1 DCE/DB9F + 1 DTE/DB9M. ARF62 dongles are wireless Bluetooth class1 network adaptors usable for full duplex data transfer between Bluetooth equipment over distances up to 150m. They use the international 2.45GHz frequency band as described by European Directive RTTE EN 300-220 / EN 301-489 and FCC P15 / IC (USA/CAN). These dongles integrate the Bluetooth V2 stack and are Bluetooth certified. They enable fast file transfer (723kbps) without any wires or dedicated software. Configuration can be carried out using AT commands through a serial port. They can be used in command mode or transparent mode. They take advantage of an extremely compact design with a built-in antenna. They are able to replace cables to build any connection between a PSTN / GPRS modem and a PDA or between a PC and any Bluetooth device.
- Bluetooth Class1 network adaptors
- Frequency on the free wavebands 2.4 – 2.5GHz
- Totally complies with the Bluetooth V2 standard
- Radio rate up to 723kbps
- Serial link rate: 9.6 to 115.2kbps
- Configuration through AT commands
- Full RS232 serial port profile
- Specific Profil : GAP - SDAP - SPP - DUN - SPP config.
- Range: 150m
- Compact design with integrated antenna
Applications
Security, RF Communications, Medical, Portable Devices, Industrial
Warnings
During operation, the user may keep a minimum separation distance of 20cm with the RF devices.
Technical Specifications
-
-
3.8V
-
-
-
-
20V
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate