Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł570.50 |
Product Information
Product Overview
The MAX11103EVKIT+ is a MAX11103 evaluation kit (EV kit). This EV kit is a fully assembled and tested PCB that evaluates the MAX11103 2-channel, 12bit, SPI compatible 3Msps analogue to digital converter (ADC). The EV kit also includes Windows XP, Windows Vista and Windows 7-compatible software that provides a simple graphical user interface (GUI) for exercising the features of the device. The EV kit comes installed with a MAX11103AUB+ in a 10-pin FMAX® package with an exposed pad.
- 48MHz SPI interface
- Time domain, frequency domain and histogram plotting in the EV kit software
- Frequency, RMS, Min, Max and average DC calculations in the EV kit software
- Collects up to one mega samples
- On-board input buffers
- USB-PC connection
- Proven PCB layout
- Fully assembled and tested
- Automotive Systems; Battery-Operated Systems; Communication Systems; Data Acquisition; Medical Instrumentation; Portable Data Logging
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
12bit
Data Converter
Eval Board MAX11103, Software
No SVHC (25-Jun-2025)
MAX11103
3MSPS
ADC
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate