
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł466.180 |
Product Information
Product Overview
MAX16138EVKIT# is a MAX16138 evaluation kit (EV kit), which is designed to evaluate the MAX1613800/VY, a 0.7% accuracy, window detector supervisory reset IC with BIST (Built-In Self-Test) capability and overvoltage fault output in an 8-pin TDFN package. A number of test points are provided to facilitate device evaluation. The EV kit is fully assembled and tested over the automotive temperature range of -40°C to +125°C.
- 1.71V to 5.5V supply voltage range
- Push-button switch to clear OV latch
- Proven 2-layer 2oz copper PCB layout
- Demonstrates compact solution size
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Kit MAX1613800/VY
No SVHC (04-Feb-2026)
MAX1613800/VY
Window Detector Supervisory Reset
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
