Product Information
Product Overview
AM-530-EUR True-rms Multimeter The AM-530 True-rms Multimeter is the fully-featured multimeter of choice for the professional electrical contractor. Measure and verify presence of voltage in order to connect equipment or to perform repairs, run new wiring, check continuity of electrical connections, identify blown fuses, troubleshoot motors or check transformers. The digital multimeter is true-rms sensing to accurately measure voltage on systems affected by harmonics.
- Voltage, current and resistance measurement
- Capacitance and frequency measurement
- Diode and acoustic continuity test Product information
- Automatic and manual range selection
- Integrated measurement memory (data hold)
- Illuminated display
- Relative measurement
- Additional bar graph display (61 segments)
- MIN/MAX hold
- Carry case included
Applications
Test & Measurement, Industrial Maintenance, Electrical, Safety, Facility Maintenance, Maintenance & Repair
Contents
Test Leads, Hanging Strep, Temperature Probe, User Manual, Batteries
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance
True RMS
Auto, Manual
600V
10A
-
No SVHC (17-Dec-2014)
3.75
4000
600V
10A
40Mohm
AM-500-EUR Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate