Dial Indicators:
15 Products FoundView
Buyer
Engineer
Manufacturer
Measuring Range Max
Resolution
Measuring Force Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||
---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ zł979.250 3+ zł959.670 | Min: 1 / Mult: 1 | 25.4mm | 0.01mm | 1.8N | 575 | |||||
4415980 | Each | 1+ zł198.720 3+ zł189.270 | Min: 1 / Mult: 1 | 10mm | 0.01mm | 1.4N | - | ||||
2831715 | Each | 1+ zł482.510 | Min: 1 / Mult: 1 | 0.8mm | - | 0.3N | 513 | ||||
1667328 | Each | 1+ zł401.030 3+ zł388.700 | Min: 1 / Mult: 1 | 1mm | 0.01mm | 1.5N | 2 | ||||
Each | 1+ zł1,515.400 3+ zł1,470.160 | Min: 1 / Mult: 1 | 12.7mm | 0.001mm | 1.5N | - | |||||
Each | 1+ zł756.390 3+ zł741.290 | Min: 1 / Mult: 1 | 12.7mm | 0.01mm | 2N | Absolute ID-S | |||||
4395700 | Each | 1+ zł113.980 3+ zł110.180 5+ zł104.910 | Min: 1 / Mult: 1 | 10mm | 0.01mm | - | - | ||||
1667330 | Each | 1+ zł351.690 3+ zł338.150 | Min: 1 / Mult: 1 | 0.8mm | 0.01mm | 0.3N | - | ||||
1375879 | Each | 1+ zł232.230 5+ zł201.550 10+ zł184.160 | Min: 1 / Mult: 1 | 25mm | - | - | - | ||||
1264267 | STARRETT | Each | 1+ zł832.560 | Min: 1 / Mult: 1 | 0.2" | 0.001mm | - | - | |||
4099470 | Each | 1+ zł1,021.370 | Min: 1 / Mult: 1 | 1mm | 0.001mm | - | - | ||||
4099438 | STARRETT | Each | 1+ zł2,865.420 | Min: 1 / Mult: 1 | 1mm | 0.02mm | - | - | |||
4337829 | STARRETT | Each | 1+ zł887.970 | Min: 1 / Mult: 1 | 1mm | 0.001mm | - | - | |||
4337830 | STARRETT | Each | 1+ zł954.650 | Min: 1 / Mult: 1 | 0.25" | 0.001mm | - | - | |||
4337826 | STARRETT | Each | 1+ zł1,450.750 | Min: 1 / Mult: 1 | 0.2" | 0.001mm | - | - |