0
0 Itemszł0.00
ex VAT
ex VAT

SMD Toroidal Inductors:

145 Products Found

We offer the following SMD toroidal inductor ranges from our selection of manufacturers:

Bourns offers a range of RoHS compliant high current SMD toroidal inductors for DC-DC converter inputs and outputs and industrial electronics applications. They are found for example in power supplies for portable communications equipment, camcorders, and LCD TVs.

The Coilcraft SPT Series of high current surface mount (SM) toroidal power inductors have very high current ratings - up to 12.2A. The toroidal construction provides magnetic shielding that eliminates EMI and allows for closer component placement.

  • Very high current ratings - up to 12.2A Isat
  • Toroid winding virtually eliminates stray electromagnetic emissions
  • Flat top and self-leaded design for reliable surface mounting

The Murata 8300 Series is a range of miniature, surface-mount power inductors. They are designed for use in power applications with restricted PCB space and height, such as handheld devices, DC-DC converters, and notebook computers. The products are supplied in tape and reel for high-volume, automated surface-mount assembly.

Pulse Electronics’ shielded toroidal inductors are available in surface mount (SMT) construction types complete with a toroidal ferrite core. These toroids serve as versatile multi-use platforms for single and dual winding applications and help minimize leakage flux to protect nearby components from excessive electromagnetic interference (EMI).

Würth Electronics’ WE-DCT toroidal double power chokes offer very low RDC, very low core losses, and high saturation current to 120A. They have low inductance drift over temperature, and an operating temperature of –40 °C up to +125 °C.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1929735

RoHS

Each
1+
zł12.620
5+
zł10.000
10+
zł8.740
20+
zł7.260
40+
zł6.410
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
18µH
10.2A
0.009ohm
± 10%
30.5mm
25.4mm
14.48mm
2288993RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł8.120
200+
zł7.740
500+
zł5.850
1000+
zł5.610
Min: 100 / Mult: 1
SPT Series
8.4µH
6.4A
0.0085ohm
± 20%
18.8mm
18.8mm
10.5mm
2288979

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł14.170
10+
zł13.730
50+
zł12.570
100+
zł11.750
200+
zł11.170
More Pricing...
Min: 1 / Mult: 1
SPT Series
290µH
640mA
0.65ohm
± 20%
14.35mm
14.22mm
9.5mm
2288997

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł7.450
10+
zł7.060
50+
zł6.480
100+
zł5.950
200+
zł5.660
More Pricing...
Min: 1 / Mult: 1
SPT Series
560µH
590mA
0.55ohm
± 20%
17.78mm
17.02mm
10.5mm
2288993

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł10.150
10+
zł8.850
50+
zł8.800
100+
zł8.120
200+
zł7.740
More Pricing...
Min: 1 / Mult: 1
SPT Series
8.4µH
6.4A
0.0085ohm
± 20%
18.8mm
18.8mm
10.5mm
1890721

RoHS

Each
1+
zł23.010
10+
zł22.770
50+
zł22.480
150+
zł22.000
300+
zł21.950
Min: 1 / Mult: 1
WE-DCT Series
2.2µH
8.6A
0.0085ohm
± 20%
23mm
18.5mm
11.5mm
2062900

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł2.910
Min: 1 / Mult: 1
8300 Series
10µH
750mA
0.185ohm
± 20%
5.85mm
5.2mm
1.8mm
2215890

RoHS

Each
Packaging Options
1+
zł8.310
10+
zł5.740
25+
zł4.600
Min: 1 / Mult: 1
LCI PE53XXX Series
78µH
460mA
0.8ohm
± 20%
11.18mm
11.05mm
9.14mm
2288995

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł19.500
10+
zł14.090
25+
zł13.290
50+
zł11.650
100+
zł9.960
More Pricing...
Min: 1 / Mult: 1
SPT Series
2mH
290mA
1.932ohm
± 20%
17.78mm
17.02mm
10.5mm
2215867

RoHS

Each
Packaging Options
1+
zł9.240
10+
zł6.500
25+
zł5.700
50+
zł5.230
100+
zł4.730
More Pricing...
Min: 1 / Mult: 1
SLIC Series
167µH
940mA
0.405ohm
-
11.18mm
11.05mm
9.14mm
2288983RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł5.460
200+
zł5.170
500+
zł4.980
1000+
zł4.160
Min: 100 / Mult: 1
SPT Series
7.5µH
4.2A
0.023ohm
± 20%
14.35mm
14.22mm
9.5mm
2215878

RoHS

Each
Packaging Options
1+
zł2.100
Min: 1 / Mult: 1
SLIC Series
14µH
5.5A
0.028ohm
-
15.75mm
15.24mm
9.91mm
2215897

RoHS

Each
Packaging Options
1+
zł18.910
5+
zł14.180
10+
zł12.150
25+
zł9.580
50+
zł9.450
More Pricing...
Min: 1 / Mult: 1
LCI PE53XXX Series
54µH
1A
0.2ohm
± 20%
14.48mm
14.35mm
9.14mm
2288982RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł5.990
Min: 100 / Mult: 1
SPT Series
73µH
1.3A
0.29ohm
± 20%
14.35mm
14.22mm
9.5mm
2288985RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł7.450
200+
zł7.110
500+
zł5.130
Min: 100 / Mult: 1
SPT Series
4.2µH
7.8A
0.0066ohm
± 20%
16.89mm
16.89mm
10.5mm
2288991RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł6.620
200+
zł6.290
500+
zł6.000
1000+
zł4.400
Min: 100 / Mult: 1
SPT Series
7.9µH
5.4A
0.016ohm
± 20%
15.62mm
14.99mm
10.5mm
1890720

RoHS

Each
1+
zł28.150
3+
zł22.070
5+
zł20.890
10+
zł19.580
20+
zł17.260
More Pricing...
Min: 1 / Mult: 1
WE-DCT Series
100µH
1.1A
0.29ohm
± 10%
23mm
18.5mm
11.5mm
2288982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł15.780
2+
zł13.630
3+
zł12.580
5+
zł11.520
10+
zł9.370
More Pricing...
Min: 1 / Mult: 1
SPT Series
73µH
1.3A
0.29ohm
± 20%
14.35mm
14.22mm
9.5mm
1929730

RoHS

Date/Lot Code

Each
1+
zł12.740
5+
zł12.240
10+
zł11.690
20+
zł9.710
40+
zł8.480
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
39µH
9.6A
0.014ohm
± 10%
30.5mm
25.4mm
20.83mm
2288988RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
zł14.310
300+
zł11.140
600+
zł9.200
Min: 100 / Mult: 1
SPT Series
41µH
2.3A
0.085ohm
± 20%
15.62mm
14.99mm
10.5mm
1929729

RoHS

Each
1+
zł13.800
5+
zł11.060
10+
zł9.790
20+
zł8.780
40+
zł7.930
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
18µH
11.8A
0.009ohm
± 10%
30.5mm
25.4mm
20.83mm
2288999RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł8.410
Min: 100 / Mult: 1
SPT Series
11µH
7.2A
0.0082ohm
± 20%
23.88mm
23.88mm
10.5mm
2288992RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł10.300
Min: 100 / Mult: 1
SPT Series
6.5µH
6.7A
0.0072ohm
± 20%
18.8mm
18.8mm
10.5mm
2288994RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł6.290
Min: 100 / Mult: 1
SPT Series
16µH
4.2A
0.019ohm
± 20%
17.78mm
17.02mm
10.5mm
2215861

RoHS

Each
Packaging Options
1+
zł21.860
5+
zł16.370
10+
zł14.050
20+
zł12.280
40+
zł11.940
More Pricing...
Min: 1 / Mult: 1
HCI P08XX Series
22.8µH
4.9A
0.036ohm
± 20%
23.87mm
23.87mm
10.16mm
76-100 of 145 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account