JFETs:
3 Products FoundView
Buyer
Engineer
Manufacturer
Gate Source Breakdown Voltage Max
Zero Gate Voltage Drain Current Max
Zero Gate Voltage Drain Current Idss Min
Gate Source Cutoff Voltage Max
Transistor Case Style
No. of Pins
Transistor Type
Operating Temperature Max
Channel Type
Transistor Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ zł46.080 5+ zł44.650 10+ zł41.610 50+ zł40.720 100+ zł39.250 More Pricing... | Min: 1 / Mult: 1 | -25V | 40mA | 7mA | -5V | TO-78 | 6 Pin | JFET | 150°C | N Channel | Through Hole | |||||
Each | 1+ zł43.420 5+ zł40.930 10+ zł36.120 50+ zł34.140 100+ zł32.330 More Pricing... | Min: 1 / Mult: 1 | -25V | 30mA | 12mA | -4V | TO-78 | 7 Pin | JFET | 150°C | N Channel | Through Hole | |||||
Each | 1+ zł35.970 25+ zł31.960 100+ zł28.820 250+ zł24.080 500+ zł20.740 | Min: 1 / Mult: 1 | -25V | 60mA | 24mA | -6V | TO-78 | 6 Pin | JFET | 150°C | N Channel | Through Hole |