ex VAT

24mA RF Transceivers - Zigbee:

2 Products Found
Find a huge range of 24mA RF Transceivers - Zigbee at Farnell Poland. We stock a wide range of RF Transceivers - Zigbee, such as 12.3mA, 42mA, 24mA & 9.2mA RF Transceivers - Zigbee from the worlds top manufacturers including: Texas Instruments & Nxp
View
Buyer
Engineer
Manufacturer
Frequency Min
Frequency Max
Receiving Current
Transmitting Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Data Rate
Output Power (dBm)
Sensitivity dBm
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2422917

RoHS

Each
1+
zł39.070
10+
zł32.830
25+
zł30.400
50+
zł28.810
100+
zł27.190
More Pricing...
Min: 1 / Mult: 1
2.394GHz
2.507GHz
24mA
34mA
QFN
56Pins
2V
3.6V
250Kbps
7dBm
-97dBm
-40°C
125°C
1749015

RoHS

Each
1+
zł39.650
10+
zł31.040
100+
zł18.030
Min: 1 / Mult: 1
2.405GHz
2.48GHz
24mA
29mA
LGA
99Pins
2V
3.6V
250Kbps
4dBm
-100dBm
-40°C
105°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account