Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMC13224V
Order Code1749015
Technical Datasheet
Frequency Min2.405GHz
Frequency Max2.48GHz
RF / IF Modulation-
Receiving Current24mA
Transmitting Current29mA
RF IC Case StyleLGA
No. of Pins99Pins
Supply Voltage Min2V
Supply Voltage Max3.6V
Data Rate250Kbps
Output Power (dBm)4dBm
Sensitivity dBm-100dBm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Frequency Min
2.405GHz
RF / IF Modulation
-
Transmitting Current
29mA
No. of Pins
99Pins
Supply Voltage Max
3.6V
Output Power (dBm)
4dBm
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Frequency Max
2.48GHz
Receiving Current
24mA
RF IC Case Style
LGA
Supply Voltage Min
2V
Data Rate
250Kbps
Sensitivity dBm
-100dBm
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035