0
0 Itemszł0.00
ex VAT
ex VAT

Transformer Cores :

865 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (ex VAT)
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
4659503

RoHS

Date/Lot Code

1 Pair
1+zł80.310
10+zł69.800
20+zł59.290
PQ
PQ65/60
N95
Transformers
137mm
600mm²
12.5µH
B65982 Series
4695683

RoHS

Date/Lot Code

Each
1+zł1.340
10+zł0.920
25+zł0.790
50+zł0.730
100+zł0.680
More Pricing...
Multi-Aperture
7mm x 6.2mm x 4.075mm
73
Suppression Applications, Balun (Balance-Unbalance) and Other Broadband Transformers, Airbag Designs
-
-
-
-
4692459

RoHS

Date/Lot Code

Each
1+zł4.600
50+zł2.710
100+zł2.560
250+zł2.430
1000+zł2.300
More Pricing...
Multi-Aperture
13.3mm x 7.5mm x 27mm
43
Baluns, Broadband Transformers, Airbags
-
-
-
-
4968854

RoHS

Date/Lot Code

Each
1+zł15.230
10+zł10.470
50+zł9.960
100+zł9.410
200+zł8.900
More Pricing...
RM
RM10
N87
Telecommunication
-
-
160nH
B65813 Series
4968849

RoHS

Date/Lot Code

Each
1+zł18.360
10+zł12.530
50+zł12.030
100+zł11.480
200+zł10.970
More Pricing...
RM
RM8
N48
Inductors / Transformers
35.1mm
52mm²
250nH
B65811 Series
4968850

RoHS

Date/Lot Code

Each
5+zł4.350
50+zł2.600
250+zł2.250
500+zł2.110
1000+zł2.030
More Pricing...
Toroid
R20/10/7
N27
Inductors / Transformers
43.55mm
33.63mm²
1.94µH
B64290 Series
4692461

RoHS

Date/Lot Code

Each
1+zł5.060
50+zł2.670
100+zł2.500
250+zł2.380
1000+zł2.250
More Pricing...
Multi-Aperture
27mm x 7.5mm x 13.3mm
73
Baluns, Broadband Transformers, Airbags
-
-
-
-
4968863

RoHS

Date/Lot Code

Each
1+zł67.730
3+zł63.850
5+zł60.010
10+zł56.130
20+zł52.290
More Pricing...
PQ
PQ50/50DG
N97
Inductors / Transformers
113mm
332mm²
400nH
B65981Q Series
4692473

RoHS

Date/Lot Code

Each
1+zł20.380
10+zł13.800
50+zł13.040
100+zł12.360
200+zł11.730
More Pricing...
Toroid
29mm x 19mm x 13.85mm
67
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
73mm
6.9mm²
47nH
-
2103355

RoHS

1 Pair
1+zł6.500
Planar ER
ER9.5
3F3
-
14.2mm
8.47mm²
160nH
-
2103431

RoHS

Each
1+zł54.650
5+zł42.660
10+zł37.980
20+zł33.840
40+zł28.320
More Pricing...
UR
UR64
3F3
-
210mm
290mm²
-
-
2103356

RoHS

Each
1+zł36.840
5+zł28.270
10+zł23.510
20+zł20.470
40+zł18.100
More Pricing...
ETD
ETD59
3F3
-
139mm
368mm²
5.6µH
-
3123431

RoHS

1 Pair
1+zł4.300
10+zł3.230
-
RM7/I
3C90
-
30mm
44.1mm²
3µH
RM Series
2103373

RoHS

1 Pair
1+zł55.190
3+zł48.390
5+zł43.090
10+zł38.390
20+zł34.200
More Pricing...
P
P42
3C90
-
68.6mm
265mm²
8.5µH
-
2355062

RoHS

1 Set
1+zł24.100
PQ
PQ32/20
N97
-
48.4mm
154.2mm²
6.5µH
B65879A Series
3889297

RoHS

Date/Lot Code

Each
1+zł16.800
10+zł13.420
25+zł12.530
50+zł11.900
100+zł11.270
More Pricing...
Toroid
35.55mm x 23mm x 12.7mm
75
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
89mm
7.8mm²
5.5µH
-
2103405

RoHS

Each
1+zł14.260
5+zł10.000
10+zł8.820
25+zł7.550
50+zł6.880
More Pricing...
Toroid
TN32
3F3
-
76mm
76.5mm²
2.27µH
-
3056983

RoHS

Each
1+zł7.680
10+zł5.740
25+zł4.470
50+zł4.020
100+zł3.750
More Pricing...
Toroid
-
3E5
-
60.2mm
48.9mm²
8.6µH
-
1784174

RoHS

Each
1+zł5.360
Toroid
-
3E27
-
54.2mm
24.8mm²
3.055µH
-
3057010

RoHS

Each
1+zł16.120
5+zł11.390
10+zł10.130
25+zł8.520
50+zł7.810
More Pricing...
Toroid
-
3E5
-
89.7mm
97.5mm²
11.4µH
-
2103403

RoHS

Each
1+zł0.850
Toroid
TN14
3C90
-
35mm
12.3mm²
1.015µH
-
179442

RoHS

Each
1+zł2.090
50+zł1.360
100+zł1.320
250+zł1.270
Toroid
-
3R1
-
35mm
12.3mm²
-
-
2103453

RoHS

1 Pair
1+zł16.000
10+zł13.680
50+zł12.040
100+zł9.720
500+zł8.070
-
PQ26
3C95
-
54.3mm
120mm²
6µH
-
2103428

RoHS

Each
1+zł37.300
5+zł30.130
10+zł27.180
20+zł25.870
40+zł24.520
More Pricing...
UR
UR64
3C80
-
210mm
290mm²
-
-
2103343

RoHS

Each
1+zł54.820
5+zł49.080
10+zł41.820
20+zł34.770
40+zł30.890
More Pricing...
E
E71
3C92
-
149mm
683mm²
8µH
-
751-775 of 865 items
of 35 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account