0
0 Itemszł0.00
ex VAT
ex VAT

Transformer Cores :

865 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (ex VAT)
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
1784189

RoHS

Each
1+zł37.560
3+zł32.620
5+zł28.860
10+zł24.560
20+zł21.350
More Pricing...
Toroid
-
3E27
-
125.02mm
106.61mm²
5.9µH
-
926619

RoHS

Each
1+zł20.400
30+zł15.280
100+zł13.780
300+zł12.330
500+zł11.460
More Pricing...
-
E38
3F3
-
43.7mm
194mm²
8.5µH
-
3056697

RoHS

1 Pair
1+zł5.490
10+zł4.000
50+zł3.130
100+zł2.790
200+zł2.430
More Pricing...
EP
EP13
3C90
-
24.2mm
19.5mm²
1.65µH
-
2103421

RoHS

Each
1+zł152.930
10+zł146.980
50+zł139.880
-
-
3C85
-
254mm
840mm²
-
-
2103339

RoHS

Each
1+zł24.080
10+zł20.600
50+zł18.520
100+zł14.840
500+zł12.620
-
E55
3C90
-
123mm
420mm²
8µH
-
2103337

RoHS

Each
1+zł6.290
30+zł5.660
-
E42
3F3
-
97mm
178mm²
3.6µH
-
2103358

RoHS

Each
1+zł102.930
5+zł81.570
10+zł72.710
25+zł60.810
50+zł57.180
More Pricing...
I
I100
3C94
-
245mm
645mm²
6.7µH
-
1781865

RoHS

1 Set
1+zł76.970
10+zł54.350
50+zł49.170
100+zł43.660
RM
RM14
N97
-
70mm
200mm²
6µH
Epcos RM
3055966

RoHS

Each
1+zł4.520
250+zł1.920
750+zł1.430
2000+zł1.350
4500+zł1.260
More Pricing...
-
E14
3C90
-
16.4mm
14.2mm²
1.5µH
-
2103420

RoHS

Each
1+zł163.370
10+zł156.900
50+zł151.580
-
U126
3C90
-
480mm
560mm²
3.3µH
-
1784187

RoHS

Each
1+zł20.890
5+zł17.010
10+zł13.120
Toroid
-
3C90
-
103mm
95.8mm²
2.69µH
-
482638

RoHS

1 Pair
1+zł14.940
30+zł10.300
300+zł7.690
1000+zł5.950
-
EFD12
3F3
-
28.5mm
11.4mm²
700nH
-
3407800

RoHS

Each
10+zł3.090
100+zł2.970
500+zł2.840
1000+zł2.710
2000+zł2.580
More Pricing...
P
P14/7.5
N22
Power Transformers
-
-
-
B65937 Series
3581004

RoHS

Each
1+zł59.880
5+zł51.020
10+zł42.160
20+zł38.490
40+zł34.820
More Pricing...
PS
PS47/14.9
N22
TDK B65943 Series Coil Formers
-
-
-
B65943 Series
2949026

RoHS

Date/Lot Code

Each
1+zł10.550
10+zł8.570
25+zł7.760
50+zł7.170
100+zł6.460
More Pricing...
-
-
-
-
-
-
-
-
1784179

RoHS

Each
1+zł11.220
10+zł10.400
50+zł9.720
100+zł9.140
250+zł8.610
-
-
3E27
-
80.3mm
-
-
-
1784193

RoHS

Each
1+zł155.720
3+zł123.440
5+zł116.730
10+zł110.020
20+zł92.040
More Pricing...
-
-
3E27
-
152mm
306mm²
-
-
2103418

RoHS

Each
1+zł89.540
10+zł86.060
50+zł83.160
-
U100
3C94
-
308mm
645mm²
5.5µH
-
2103354

RoHS

1 Pair
1+zł11.010
10+zł8.270
50+zł6.460
100+zł5.780
200+zł4.900
More Pricing...
EP
EP20
3F3
-
41.1mm
78.7mm²
3.55µH
-
1781858

RoHS

1 Pair
1+zł17.940
5+zł17.050
10+zł16.160
20+zł12.240
40+zł11.860
More Pricing...
RM
RM12
N87
-
57mm
146mm²
160nH
B65815 Series
2103423

RoHS

Each
1+zł11.600
10+zł9.960
50+zł8.900
100+zł7.110
500+zł6.090
-
UR42
3C81
-
113mm
104mm²
-
-
2292485

RoHS

Date/Lot Code

Each
10+zł2.300
100+zł1.900
500+zł1.530
1000+zł1.190
1920+zł0.850
More Pricing...
-
19.3mm x 19.3mm x 1.27mm
-
-
-
-
-
-
2103427

RoHS

Each
1+zł20.550
10+zł17.650
50+zł15.860
100+zł12.670
500+zł10.730
-
UR59
3C94
-
189mm
210mm²
-
-
2103432

RoHS

Each
1+zł8.220
10+zł7.980
50+zł7.780
100+zł7.540
500+zł7.350
-
UR64
3C90
-
-
290mm²
-
-
2103347

RoHS

Each
1+zł52.920
5+zł41.310
10+zł36.800
20+zł32.790
40+zł27.430
More Pricing...
E
E80
3C91
-
184mm
392mm²
-
-
801-825 of 865 items
of 35 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account