Natural Convection Heat Sinks:
1,544 Products FoundFind a huge range of Natural Convection Heat Sinks at Farnell Poland. We stock a large selection of Natural Convection Heat Sinks, including new and most popular products from the world's top manufacturers including: Fischer Elektronik, Boyd, Ohmite, Wakefield Thermal & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Thermal Resistance
Packages Cooled
External Width - Metric
External Height - Metric
For Use With
Accessory Type
External Length - Metric
External Diameter - Metric
Heat Sink Material
External Width - Imperial
External Height - Imperial
External Length - Imperial
External Diameter - Imperial
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ zł25.910 5+ zł18.780 10+ zł17.560 20+ zł16.460 50+ zł13.590 | Min: 1 / Mult: 1 | 7.8°C/W | SOT-32, TO-3P, TO-220 | 42mm | 25.4mm | - | - | 25mm | - | Aluminium | 1.65" | 1" | 0.98" | - | - | |||||
Each | 1+ zł11.770 10+ zł8.950 25+ zł7.220 50+ zł6.790 100+ zł6.670 | Min: 1 / Mult: 1 | 25°C/W | TO-252 | 13mm | 10mm | - | - | 14.8mm | - | Copper | 0.51" | 0.39" | 0.58" | - | - | |||||
Each | 1+ zł5.990 20+ zł4.640 75+ zł3.830 250+ zł3.200 | Min: 1 / Mult: 1 | 8.8°C/W | TO-220 | 34.53mm | 50mm | - | - | 12.53mm | - | - | 1.36" | 1.97" | 0.49" | - | - | |||||
Each | 1+ zł31.730 5+ zł22.960 10+ zł21.480 20+ zł20.170 50+ zł16.630 | Min: 1 / Mult: 1 | 10°C/W | TO-218, TO-220, TO-247 | 34.5mm | 38mm | - | - | 12.5mm | - | Aluminium | 1.36" | 1.5" | 0.49" | - | - | |||||
Each | 1+ zł40.430 5+ zł29.240 10+ zł27.390 20+ zł25.700 50+ zł21.230 | Min: 1 / Mult: 1 | 21°C/W | TO-126 | 22mm | 19mm | - | - | 19mm | - | Aluminium | 0.87" | 0.75" | 0.75" | - | - | |||||
Each | 1+ zł62.670 5+ zł50.560 10+ zł47.480 20+ zł39.160 50+ zł36.420 | Min: 1 / Mult: 1 | 3.4°C/W | TO-218, TO-220 | 46mm | 33mm | - | - | 100mm | - | Aluminium | 1.81" | 1.3" | 3.94" | - | - | |||||
Each | 1+ zł93.520 5+ zł70.850 10+ zł64.650 20+ zł58.450 50+ zł54.350 | Min: 1 / Mult: 1 | 4.4°C/W | TO-220 | 41.91mm | 38.1mm | - | - | 25.4mm | - | Aluminium | 1.65" | 1.5" | 1" | - | - | |||||
Each | 1+ zł19.790 10+ zł13.590 25+ zł12.740 50+ zł11.940 100+ zł9.870 | Min: 1 / Mult: 1 | 11°C/W | SOT-32, TO-3P, TO-220 | 34.9mm | 12.7mm | - | - | 38.1mm | - | Aluminium | 1.37" | 0.5" | 1.5" | - | - | |||||
Each | 1+ zł71.530 5+ zł57.690 10+ zł54.180 20+ zł44.690 50+ zł41.570 | Min: 1 / Mult: 1 | 1.4°C/W | TO-3 | 88mm | 35mm | - | - | 100mm | - | Aluminium | 3.46" | 1.38" | 3.94" | - | - | |||||
Each | 1+ zł170.610 5+ zł132.210 10+ zł123.010 20+ zł120.570 | Min: 1 / Mult: 1 | 0.4°C/W | - | 240mm | 46mm | - | - | 150mm | - | Aluminium | 9.45" | 1.81" | 5.91" | - | - | |||||
Each | 1+ zł38.110 5+ zł27.600 10+ zł25.830 20+ zł24.270 50+ zł20.050 | Min: 1 / Mult: 1 | 30°C/W | TO-220 | 22mm | 11mm | - | - | 19mm | - | Aluminium | 0.87" | 0.43" | 0.75" | - | - | |||||
FISCHER ELEKTRONIK | Each | 1+ zł56.590 5+ zł45.660 10+ zł42.880 20+ zł35.360 50+ zł32.920 | Min: 1 / Mult: 1 | 2.5°C/W | - | 66mm | 40mm | - | - | 50mm | - | Aluminium | 2.6" | 1.57" | 1.97" | - | - | ||||
Each | 1+ zł7.850 10+ zł5.950 25+ zł5.150 50+ zł4.810 100+ zł4.520 | Min: 1 / Mult: 1 | 22°C/W | - | 19mm | 4.8mm | - | - | 19mm | - | Aluminium | 0.75" | 0.19" | 0.75" | - | - | |||||
Each | 1+ zł42.920 5+ zł34.600 10+ zł32.490 20+ zł28.740 50+ zł24.940 | Min: 1 / Mult: 1 | 5.4°C/W | Universal Processor | 25mm | 6.5mm | - | - | 25mm | - | Aluminium | 0.98" | 0.26" | 0.98" | - | - | |||||
Each | 1+ zł48.400 5+ zł39.040 10+ zł36.670 20+ zł32.410 50+ zł28.110 | Min: 1 / Mult: 1 | 23°C/W | TO-220 | 22mm | 19mm | - | - | 11mm | - | Aluminium | 0.87" | 0.75" | 0.43" | - | - | |||||
Each | 1+ zł14.940 10+ zł10.300 25+ zł9.660 50+ zł9.030 100+ zł7.470 | Min: 1 / Mult: 1 | 24.4°C/W | TO-220 | 13.21mm | 12.7mm | - | - | 19.05mm | - | Aluminium | 0.52" | 0.5" | 0.75" | - | - | |||||
FISCHER ELEKTRONIK | Each | 1+ zł241.640 5+ zł181.630 10+ zł168.970 20+ zł165.590 | Min: 1 / Mult: 1 | 0.5°C/W | - | 200mm | 40mm | - | - | 150mm | - | Aluminium | 7.87" | 1.57" | 5.91" | - | - | ||||
Each | 1+ zł7.170 10+ zł5.440 25+ zł4.680 50+ zł4.390 100+ zł4.120 | Min: 1 / Mult: 1 | 74°C/W | PLCC-20, TQFP-32, TQFP-42, TQFP-44, TQFP-48 | 8mm | 6mm | - | - | 8mm | - | Aluminium | 0.31" | 0.24" | 0.31" | - | - | |||||
Each | 1+ zł31.020 5+ zł22.450 10+ zł21.020 20+ zł19.750 50+ zł16.290 | Min: 1 / Mult: 1 | 4.5°C/W | TO-3P, TO-218, TO-220, TO-247, TO-248 | 30mm | 45mm | - | - | 50mm | - | Aluminium | 1.18" | 1.77" | 1.97" | - | - | |||||
Each | 1+ zł35.660 5+ zł25.830 10+ zł24.180 20+ zł22.700 50+ zł18.740 | Min: 1 / Mult: 1 | 5.8°C/W | - | 84mm | 28mm | - | - | 84mm | - | Aluminium | 3.31" | 1.1" | 3.31" | - | - | |||||
Each | 1+ zł7.090 20+ zł5.490 75+ zł4.520 250+ zł4.110 1000+ zł3.720 | Min: 1 / Mult: 1 | 7.1°C/W | - | 42mm | 25mm | - | - | 38mm | - | - | 1.65" | 0.98" | 1.5" | - | - | |||||
Each | 1+ zł9.200 10+ zł7.010 25+ zł6.030 50+ zł5.650 100+ zł5.320 | Min: 1 / Mult: 1 | 26°C/W | TO-220 | 14.5mm | 15.24mm | - | - | 12.7mm | - | Aluminium | 0.57" | 0.6" | 0.5" | - | - | |||||
Each | 1+ zł117.570 5+ zł103.310 10+ zł85.240 20+ zł79.290 50+ zł77.690 | Min: 1 / Mult: 1 | 4.2°C/W | BGA | 37.5mm | 33mm | - | - | 37.5mm | - | Copper | 1.48" | 1.3" | 1.48" | - | - | |||||
Each | 1+ zł43.760 5+ zł31.690 10+ zł29.620 20+ zł27.850 50+ zł22.960 | Min: 1 / Mult: 1 | 3.1°C/W | TO-218, TO-220 | 50mm | 28mm | - | - | 100mm | - | Aluminium | 1.97" | 1.1" | 3.94" | - | - | |||||
Each | 1+ zł40.600 5+ zł29.410 10+ zł27.510 20+ zł25.830 50+ zł21.310 | Min: 1 / Mult: 1 | 7.2°C/W | TO-3P, TO-218, TO-220, TO-247, TO-248 | 25mm | 30mm | - | - | 100mm | - | Aluminium | 0.98" | 1.18" | 3.94" | - | - | |||||