Quantity | Price (ex VAT) |
---|---|
1+ | zł430.570 |
Product Information
Product Overview
ICS18L50F08POM1E1 is a proximity inductive sensor with E1-type approval. It is a complete family of high-performance inductive sensors that represents Carlo Gavazzi standard solution for outdoor mobile applications. Since they are installed on vehicles such as trucks or earth-moving equipment, they have to survive harsh environmental conditions, such as very high levels of shock and vibrations, low and high temperatures, high-level radio frequency noise, and frequent washing cycles with liquid cleaners and degreasers to remove grease and oils. High EMC standards with immunity to false actuation when exposed to radiated noise with field strengths of upto 200V/m and immunity to conducted RF noise of 10V. It is used in applications such as trucks, earth-moving equipment, agriculture machines, mobile cranes, and buses.
- Less machine downtime, high EMC standards, extended power supply range from 8 to 60VDC
- Load-dump protection, easy to install, high precision, product traceability
- Inductive sensor, cylindrical housing, stainless steel housing
- M18 housing, housing with thread length of 50mm, flush detection principle
- PNP – normally open output, M12 plug connection, ripple is 10%
- No load supply current is 10mA, power on delay is 50ms
- Output current is 200mA, off-state current is 500μA
- Short-circuit, inductive load, overload, reverse polarity and transients protection
- IP67, IP68, IP69K degree of protection, 1kV/0.5J voltage transient
- Operating ambient temperature range from -40°C to +85°C
Technical Specifications
Inductive Proximity Sensor
M18 x 1
PNP / SPST-NO
8mm
60V
60VDC
Cylindrical M18 Thread
304 Stainless Steel
-40°C
No SVHC (21-Jan-2025)
85°C
-
-
8V
8VDC
3-Wire, PNP, NO
4-Pin M12 Connector
IP67, IP68, IP69K
ICS18 E1 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate