Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoICS30L50F15POB2E1
Order Code3858792
Product RangeICS30 E1 Series
Technical Datasheet
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | zł499.860 |
5+ | zł474.880 |
10+ | zł459.850 |
25+ | zł444.870 |
Price for:Each
Minimum: 1
Multiple: 1
zł499.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoICS30L50F15POB2E1
Order Code3858792
Product RangeICS30 E1 Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max15mm
Operating Temperature Max85°C
Sensing Distance Min-
Thread Size - MetricM30 x 1.5
Sensor Output TypePNP / SPST-NO
Sensing Distance Max-
Sensing Distance Nom15mm
Supply Voltage DC Min8V
Supply Voltage DC Max60V
Supply Voltage Min8VDC
Supply Voltage Max60VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M30 Thread
Sensor TerminalsCable
Sensor Body Material304 Stainless Steel
IP RatingIP67, IP68, IP69K
Operating Temperature Min-40°C
Product RangeICS30 E1 Series
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Operating Temperature Max
85°C
Thread Size - Metric
M30 x 1.5
Sensing Distance Max
-
Supply Voltage DC Min
8V
Supply Voltage Min
8VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
Cable
IP Rating
IP67, IP68, IP69K
Product Range
ICS30 E1 Series
Sensing Range Max
15mm
Sensing Distance Min
-
Sensor Output Type
PNP / SPST-NO
Sensing Distance Nom
15mm
Supply Voltage DC Max
60V
Supply Voltage Max
60VDC
Sensor Case / Package
Cylindrical M30 Thread
Sensor Body Material
304 Stainless Steel
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.199584