Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSER1052-222MLC
Order Code2288798
Product RangeSER1052 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł15.110 |
5+ | zł12.660 |
10+ | zł10.340 |
25+ | zł9.280 |
50+ | zł8.190 |
200+ | zł7.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł15.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER1052-222MLC
Order Code2288798
Product RangeSER1052 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)16.3A
Inductor ConstructionShielded
Saturation Current (Isat)8.9A
Power Inductor Case11mm x 10.2mm x 5.2mm
Product RangeSER1052 Series
DC Resistance Max4000µohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10.2mm
Product Height5.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
11mm x 10.2mm x 5.2mm
DC Resistance Max
4000µohm
Product Length
11mm
Product Height
5.2mm
RMS Current (Irms)
16.3A
Saturation Current (Isat)
8.9A
Product Range
SER1052 Series
Inductance Tolerance
± 20%
Product Width
10.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
Product traceability