Print Page
Product Information
ManufacturerDIGIMESS
Manufacturer Part NoHM200
Order Code5019850
Product RangeHM Series
Technical Datasheet
No. of Digits3.75
DMM Response TypeAverage
Display Count4000
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max4Mohm
Manufacturer Warranty-
Product RangeHM Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for HM200
1 Product Found
Product Overview
- Low cost
- Temperature and capacitance
- Diode test
- Continuity test
- Data hold
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
Integral holster, test leads, batteries, K type thermocouples, operating manual
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance, Temperature
DMM Response Type
Average
Range Selection
Auto, Manual
Voltage Measure AC Max
1kV
Current Measure AC Max
10A
Manufacturer Warranty
-
SVHC
No SVHC (15-Jan-2018)
No. of Digits
3.75
Display Count
4000
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
4Mohm
Product Range
HM Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68