Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoEASY721-DC-TCX
Order Code1205715
Technical Datasheet
No. of Analogue Inputs4
No. of Analogue Outputs0
No. of Digital Inputs12
No. of Digital Outputs8
Meter Display Type-
IP / NEMA Rating-
Product Range-
Product Overview
The EASY721-DC-TCX is an Intelligent Relay combines timers, counters, special functions, inputs and outputs into one compact device that is easily programmed. This provides an exception level of flexibility together with substantial savings of commissioning time and effort. It supports from 20 I/O, clock up to a network of up to 320 I/O points providing the ideal solution for many applications.
- 18 Impact mechanical shock resistance
- 1000000 Write cycles of the retentive memory
Applications
Lighting, Commercial, Automotive, HVAC, Automation & Process Control
Technical Specifications
No. of Analogue Inputs
4
No. of Digital Inputs
12
Meter Display Type
-
Product Range
-
No. of Analogue Outputs
0
No. of Digital Outputs
8
IP / NEMA Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.219992