Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoSPB21N50C3ATMA1
Order Code2480878
Also Known AsSPB21N50C3, SP000013833
Technical Datasheet
1,688 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł14.730 |
| 10+ | zł10.420 |
| 100+ | zł8.060 |
| 500+ | zł7.640 |
| 1000+ | zł6.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł14.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoSPB21N50C3ATMA1
Order Code2480878
Also Known AsSPB21N50C3, SP000013833
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id21A
Drain Source On State Resistance0.16ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation208W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SPB21N50C3 is a CoolMOS™ N-channel Power MOSFET comes with a new revolutionary high voltage technology. It offers ultra-low gate charge and ultra-low effective capacitances. The 500V CoolMOS™ C3 is Infineon's third series of CoolMOS™ with market entry in 2001. C3 is the “working horse" of the portfolio.
- Low specific ON-state resistance
- Very low energy storage in output capacitance (Eoss) @ 400V
- Low gate charge (Qg)
- Field proven CoolMOS™ quality
- High efficiency and power density
- High reliability
- Ease of use
- Periodic avalanche rated
- Extreme dV/dt rated
- Improved transconductance
- Qualified according to JEDEC for target applications
- Green device
Applications
Power Management, Communications & Networking, Consumer Electronics
Notes
Replacement for 500V CoolMOSÖ C3 is 500V CoolMOSÖ CE.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
21A
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
208W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
500V
Drain Source On State Resistance
0.16ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for SPB21N50C3ATMA1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00143
Product traceability