Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXGR16N170AH1
Order Code1300110
Technical Datasheet
Continuous Collector Current16A
Collector Emitter Saturation Voltage5V
Power Dissipation120W
Collector Emitter Voltage Max1.7kV
Transistor Case StyleTO-247AD
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
Product Overview
The IXGR16N170AH1 is a High Voltage IGBT with sonic diode. It is suitable for DC choppers, capacitor discharge and pulse circuits.
- Silicon chip on direct-copper bond (DCB) substrate
- Isolated mounting surface
- Anti-parallel sonic diode
- High power density
- Low gate drive requirement
- 2500V Electrical isolation
Applications
Power Management, Motor Drive & Control, Robotics
Technical Specifications
Continuous Collector Current
16A
Power Dissipation
120W
Transistor Case Style
TO-247AD
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Saturation Voltage
5V
Collector Emitter Voltage Max
1.7kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005