Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1200948150
Order Code4122337
Product RangeBrad 120094 Series
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł710.270 |
| 5+ | zł648.870 |
| 10+ | zł587.420 |
| 25+ | zł554.890 |
| 50+ | zł533.370 |
| 100+ | zł522.690 |
Price for:Each
Minimum: 1
Multiple: 1
zł710.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No1200948150
Order Code4122337
Product RangeBrad 120094 Series
Technical Datasheet
Connector Type A90° Receptacle
Connector Type BFree End
No. of Positions12 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product RangeBrad 120094 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
90° Receptacle
No. of Positions
12 Positions
Cable Length - Imperial
32.8ft
SVHC
Lead (07-Nov-2024)
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
Brad 120094 Series
Technical Docs (3)
Alternatives for 1200948150
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4