Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | zł0.300 |
10+ | zł0.240 |
100+ | zł0.170 |
500+ | zł0.120 |
1000+ | zł0.080 |
5000+ | zł0.070 |
Product Information
Product Overview
The 2N7002T is an ultra-compact, high-speed N-channel MOSFET optimized for low-power switching applications in space-constrained designs. Encased in a miniature SOT-523 package, this device delivers robust performance with low gate threshold voltage, fast switching times, and low R DS(on), making it ideal for use in portable electronics, wearables, and compact embedded systems. Engineered for direct logic-level interfacing, the 2N7002T enables efficient control of loads such as LEDs, sensors, and small actuators using microcontrollers and logic ICs.
- Logic-Level Gate Drive (VGS(th) ~1–2.5V): Easily driven by 2.5V, 3.3V, or 5V logic signals; no level shifting needed
- Low On-Resistance R DS(on): Minimizes conduction losses for improved energy efficiency
- Fast Switching Speed: Suitable for high-speed digital circuits and PWM control
- Miniature SOT-523 Package: Ideal for space-constrained designs like wearables, mobile, and IoT devices
- Low Gate Charge (Q g): Reduces power required from control logic; efficient with MCUs or ASICs
- Wide Operating Temperature Range (-55°C to +150°C): Ensures stability and performance across harsh environmental conditions
- MSL 1 Rating: Unlimited floor life; no moisture precautions required before reflow soldering
- Meets global environmental and safety standards: RoHS Compliant
Applications
DC/DC Converters, Power Management, Motor Drive & Control
Technical Specifications
N Channel
115mA
SOT-523
10V
150mW
150°C
-
No SVHC (07-Nov-2024)
60V
5ohm
Surface Mount
2.5V
3Pins
Multicomp Pro MOSFET Transistros
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate