Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCMCTV10Copy
Order Code1824816
Product RangeMCCMCTV
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCMCTV10Copy
Order Code1824816
Product RangeMCCMCTV
Technical Datasheet
Input Voltage240V
Transformer TypeManually Operated & Motor Driven
Construction TypeEncapsulated
Output Voltage276VAC
Output Current10A
No. of PhasesSingle Phase
Constant Current Load-
Frequency Range50Hz / 60Hz
Input Voltage240V
Knob RotationCW
Output Voltage276V
Transformer Mounting-
Product RangeMCCMCTV
SVHCNo SVHC (07-Jul-2017)
Alternatives for MCCMCTV10
2 Products Found
Product Overview
The MCCMCTV10 is a 1-phase portable Variable Voltage Transformer with an efficient and trouble-free method of varying AC voltages. The output voltage is varied by rotating a carbon tipped brush arm along a silver plated commutator, either manually or by means of a motor drive. The voltage output can be varied from zero up to line voltage.
- 13A output socket to BS1363A
- Output voltage range 115% of input
- Voltmeter and ammeter
- Power on indication lamp
- Input & output fuse protection
- 1m 3-core input cable with BS1363A plug
- 3 x 4mm Shrouded output test sockets
- Output on/off switch and control knob
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Input Voltage
240V
Construction Type
Encapsulated
Output Current
10A
Constant Current Load
-
Input Voltage
240V
Output Voltage
276V
Product Range
MCCMCTV
Transformer Type
Manually Operated & Motor Driven
Output Voltage
276VAC
No. of Phases
Single Phase
Frequency Range
50Hz / 60Hz
Knob Rotation
CW
Transformer Mounting
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.53592
